Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK 14/16 L
Newark Part No.35M3896
Technical Datasheet
7,459 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.962 |
25+ | $0.914 |
50+ | $0.874 |
100+ | $0.822 |
250+ | $0.796 |
500+ | $0.684 |
1000+ | $0.594 |
Price for:Each
Minimum: 10
Multiple: 10
$9.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK 14/16 L
Newark Part No.35M3896
Technical Datasheet
Thermal Resistance46°C/W
Packages CooledDIP
External Width - Metric6.3mm
External Height - Metric4.8mm
External Length - Metric19mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.25"
External Height - Imperial0.189"
External Length - Imperial0.75"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Pin count: 14/ 16
Technical Specifications
Thermal Resistance
46°C/W
External Width - Metric
6.3mm
External Length - Metric
19mm
Heat Sink Material
Aluminium
External Height - Imperial
0.189"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
DIP
External Height - Metric
4.8mm
External Diameter - Metric
-
External Width - Imperial
0.25"
External Length - Imperial
0.75"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate