Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK PGA 11 X 11
Newark Part No.17T5902
Technical Datasheet
973 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.150 |
10+ | $2.030 |
25+ | $1.930 |
50+ | $1.820 |
100+ | $1.720 |
Price for:Each
Minimum: 1
Multiple: 1
$2.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK PGA 11 X 11
Newark Part No.17T5902
Technical Datasheet
Thermal Resistance10.9°C/W
Packages CooledPGA
External Width - Metric28mm
External Height - Metric15.24mm
External Length - Metric24.8mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.1"
External Height - Imperial0.6"
External Length - Imperial0.97"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ICK PGA 11 X 11 is a Heat Sink made of aluminium with black anodised finish. It is suitable for use with universal processors IC design PGA. It offers thermal conductive foil and thermal conductive adhesive way of fixation.
- Universal socket
- 4.5W Dissipation loss (Pv)
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
10.9°C/W
External Width - Metric
28mm
External Length - Metric
24.8mm
Heat Sink Material
Aluminium
External Height - Imperial
0.6"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
PGA
External Height - Metric
15.24mm
External Diameter - Metric
-
External Width - Imperial
1.1"
External Length - Imperial
0.97"
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate