Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK PGA 21 X21
Newark Part No.34M6424
Technical Datasheet
386 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.140 |
10+ | $6.950 |
25+ | $6.820 |
50+ | $6.690 |
100+ | $6.570 |
250+ | $6.370 |
Price for:Each
Minimum: 1
Multiple: 1
$7.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK PGA 21 X21
Newark Part No.34M6424
Technical Datasheet
Thermal Resistance7.1°C/W
Packages CooledPGA
External Width - Metric53.34mm
External Height - Metric16.51mm
External Length - Metric53.34mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial2.1"
External Height - Imperial0.65"
External Length - Imperial2.1"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
7.1°C/W
External Width - Metric
53.34mm
External Length - Metric
53.34mm
Heat Sink Material
Aluminium
External Height - Imperial
0.65"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
PGA
External Height - Metric
16.51mm
External Diameter - Metric
-
External Width - Imperial
2.1"
External Length - Imperial
2.1"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate