Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK S 40 X 40 X 20
Newark Part No.17T5920
Technical Datasheet
52 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.350 |
10+ | $13.620 |
25+ | $12.910 |
50+ | $12.190 |
100+ | $11.470 |
250+ | $10.760 |
Price for:Each
Minimum: 1
Multiple: 1
$14.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK S 40 X 40 X 20
Newark Part No.17T5920
Technical Datasheet
Thermal Resistance3.5°C/W
Packages CooledUniversal Processor
External Width - Metric40mm
External Height - Metric19.99mm
External Length - Metric40mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.58"
External Height - Imperial0.79"
External Length - Imperial1.57"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ICK S 40 X 40 X 20 is a 40 x 40 x 20mm rectangle pin Heat Sink made of natural aluminium surface. This ICK series heat sink can be attached to recommended devices by thermal conductive adhesives and foils. This heat sink acts as a socket suitable for universal processors.
- 3.5mm Plate thickness
- 21.4W Dissipation loss
Applications
Industrial
Technical Specifications
Thermal Resistance
3.5°C/W
External Width - Metric
40mm
External Length - Metric
40mm
Heat Sink Material
Aluminium
External Height - Imperial
0.79"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
Universal Processor
External Height - Metric
19.99mm
External Diameter - Metric
-
External Width - Imperial
1.58"
External Length - Imperial
1.57"
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate