Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK SMD A 8 SA
Newark Part No.34M6428
Technical Datasheet
63 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.830 |
10+ | $0.803 |
25+ | $0.756 |
50+ | $0.705 |
100+ | $0.669 |
250+ | $0.620 |
500+ | $0.516 |
1000+ | $0.459 |
Price for:Each
Minimum: 1
Multiple: 1
$0.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK SMD A 8 SA
Newark Part No.34M6428
Technical Datasheet
Thermal Resistance87°C/W
Packages CooledDIP-8, SSOP-20, SSOP-24, SSOP-28, TSSOP-24, TSSOP-28, TSSOP-38
External Width - Metric6.3mm
External Height - Metric4.8mm
External Length - Metric8mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.25"
External Height - Imperial0.189"
External Length - Imperial0.31"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Heatsink paarticularly suitable for SMD components
- Low profile
- Reduced weight
- Effective heat dissipation
- Can be glued directly onto the component
Technical Specifications
Thermal Resistance
87°C/W
External Width - Metric
6.3mm
External Length - Metric
8mm
Heat Sink Material
Aluminium
External Height - Imperial
0.189"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
DIP-8, SSOP-20, SSOP-24, SSOP-28, TSSOP-24, TSSOP-28, TSSOP-38
External Height - Metric
4.8mm
External Diameter - Metric
-
External Width - Imperial
0.25"
External Length - Imperial
0.31"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate