Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 7/150 12V
Newark Part No.42M0931
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $290.500 |
| 5+ | $282.620 |
| 10+ | $271.770 |
| 25+ | $260.890 |
| 50+ | $232.760 |
Price for:Each
Minimum: 1
Multiple: 1
$290.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 7/150 12V
Newark Part No.42M0931
Technical Datasheet
Thermal Resistance0.075°C/W
External Height - Metric74mm
External Width - Metric125mm
External Length - Metric150mm
Flow Rate Max56m³/h
Noise Rating59dBA
Heat Sink MountingSurface Mount
Heat Sink MaterialAluminium
External Height - Imperial2.91"
External Width - Imperial4.92"
External Length - Imperial5.91"
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The LA 7/150 12V is a Cooling Aggregate with axial fan, made of aluminium. The electric devices mounted on the cooling aggregate bring the developed dissipation loss as a thermal output into the construct cooling aggregate by means of heat conduction. The existing fan produces an air flow which is navigated to the internal structure in a cooling aggregate and dissipates the inserted heat to the outside.
- Geometry of hollow-fin optimising the air flow
- Particularly effective heat dissipation
- Compact construction
- Semiconductor mounting surface for milled flat
- 2.9W Power input
- -20 to 70°C Temperature range
- Ball bearing ebm-papst fan
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
0.075°C/W
External Width - Metric
125mm
Flow Rate Max
56m³/h
Heat Sink Mounting
Surface Mount
External Height - Imperial
2.91"
External Length - Imperial
5.91"
SVHC
Lead (21-Jan-2025)
External Height - Metric
74mm
External Length - Metric
150mm
Noise Rating
59dBA
Heat Sink Material
Aluminium
External Width - Imperial
4.92"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
