Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA ICK 17 X17 W 5V
Newark Part No.34M6692
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $95.600 |
10+ | $86.890 |
25+ | $85.650 |
50+ | $83.440 |
100+ | $77.730 |
250+ | $68.700 |
500+ | $60.040 |
Price for:Each
Minimum: 1
Multiple: 1
$95.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA ICK 17 X17 W 5V
Newark Part No.34M6692
Technical Datasheet
Thermal Resistance1.6°C/W
Packages CooledPGA
External Width - Metric43mm
External Height - Metric20mm
External Length - Metric43.1mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.69"
External Height - Imperial0.79"
External Length - Imperial1.7"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
1.6°C/W
External Width - Metric
43mm
External Length - Metric
43.1mm
Heat Sink Material
Aluminium
External Height - Imperial
0.79"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
PGA
External Height - Metric
20mm
External Diameter - Metric
-
External Width - Imperial
1.69"
External Length - Imperial
1.7"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate