Print Page
Image is for illustrative purposes only. Please refer to product description.

121,741 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.180 |
| 25+ | $0.175 |
| 50+ | $0.172 |
| 100+ | $0.169 |
| 250+ | $0.165 |
| 500+ | $0.147 |
| 1000+ | $0.132 |
Price for:Each
Minimum: 10
Multiple: 10
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoMS 53-3
Newark Part No.01P0396
Technical Datasheet
Thickness-
Conductive MaterialGlass Reinforced Polyamide
Thermal Conductivity-
Thermal Impedance-
Volume Resistivity-
External Length-
External Width9.4mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thickness
-
Thermal Conductivity
-
Volume Resistivity
-
External Width
9.4mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
Glass Reinforced Polyamide
Thermal Impedance
-
External Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
