Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 145/37,5 STS-220
Newark Part No.34M8465
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $3.400 |
10+ | $3.270 |
25+ | $3.160 |
50+ | $2.930 |
100+ | $2.680 |
250+ | $2.350 |
500+ | $2.040 |
1000+ | $1.930 |
Price for:Each
Minimum: 1
Multiple: 1
$3.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 145/37,5 STS-220
Newark Part No.34M8465
Technical Datasheet
Thermal Resistance12°C/W
Packages CooledTO-218, TO-220, TO-247, TO-248
External Width - Metric29mm
External Height - Metric11.99mm
External Length - Metric37mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.14"
External Height - Imperial0.472"
External Length - Imperial1.48"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SK 145/37,5 STS-220 from Fisher Elektronik is an extruded heatsink with solder pins for PCB mounting. Heatsink dimension is 37.5mm x 29mm x 12mm (L x W x H).
- Suitable for TO-218, TO-220, TO-247, TO-248 packages
- Features screw mounting
- Thermal resistance is 12°C/W
- Surface is black anodised
- Material is aluminium
Applications
Industrial
Technical Specifications
Thermal Resistance
12°C/W
External Width - Metric
29mm
External Length - Metric
37mm
Heat Sink Material
Aluminium
External Height - Imperial
0.472"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-218, TO-220, TO-247, TO-248
External Height - Metric
11.99mm
External Diameter - Metric
-
External Width - Imperial
1.14"
External Length - Imperial
1.48"
Product Range
-
Technical Docs (1)
Alternatives for SK 145/37,5 STS-220
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate