Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 409/25,4 STS
Newark Part No.34M8466
Your Part Number
Technical Datasheet
577 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.560 |
| 10+ | $5.420 |
| 25+ | $5.310 |
| 50+ | $5.040 |
| 100+ | $4.760 |
| 250+ | $4.380 |
| 500+ | $4.050 |
| 1000+ | $3.920 |
Price for:Each
Minimum: 1
Multiple: 1
$5.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 409/25,4 STS
Newark Part No.34M8466
Technical Datasheet
Thermal Resistance8.2°C/W
Packages CooledTO-3P, TO-220
External Width - Metric45mm
External Height - Metric12.7mm
External Length - Metric25.4mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.77"
External Height - Imperial0.5"
External Length - Imperial1"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SK 409/25,4 STS from Fisher Elektronik is an extruded heatsink with solder pins for PCB mounting. Heatsink dimension is 25.4mm x 45mm x 12.7mm (L x W x H).
- Suitable for TO-3P, TO-220 packages
- Features screw mounting
- Thermal resistance is 8.2°C/W
- Surface is black anodised
- Material is aluminium
Applications
Industrial
Technical Specifications
Thermal Resistance
8.2°C/W
External Width - Metric
45mm
External Length - Metric
25.4mm
Heat Sink Material
Aluminium
External Height - Imperial
0.5"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-3P, TO-220
External Height - Metric
12.7mm
External Diameter - Metric
-
External Width - Imperial
1.77"
External Length - Imperial
1"
Product Range
-
Technical Docs (1)
Alternatives for SK 409/25,4 STS
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate