Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 409/50,8 STS
Newark Part No.34M8468
Your Part Number
Technical Datasheet
96 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.480 |
| 10+ | $6.310 |
| 25+ | $6.180 |
| 50+ | $5.870 |
| 100+ | $5.550 |
| 250+ | $5.110 |
| 500+ | $4.710 |
| 1000+ | $4.560 |
Price for:Each
Minimum: 1
Multiple: 1
$6.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 409/50,8 STS
Newark Part No.34M8468
Technical Datasheet
Thermal Resistance6.2°C/W
Packages CooledTO-3P, TO-220
External Width - Metric45mm
External Height - Metric50.8mm
External Length - Metric12.7mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.77"
External Height - Imperial2"
External Length - Imperial0.5"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
6.2°C/W
External Width - Metric
45mm
External Length - Metric
12.7mm
Heat Sink Material
Aluminium
External Height - Imperial
2"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-3P, TO-220
External Height - Metric
50.8mm
External Diameter - Metric
-
External Width - Imperial
1.77"
External Length - Imperial
0.5"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate