Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 56/ 200 SA
Newark Part No.74M4519
Technical Datasheet
832 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $134.750 |
10+ | $128.010 |
25+ | $121.280 |
50+ | $114.540 |
100+ | $107.800 |
Price for:Each
Minimum: 1
Multiple: 1
$134.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 56/ 200 SA
Newark Part No.74M4519
Technical Datasheet
Thermal Resistance0.3°C/W
Packages Cooled-
External Width - Metric300mm
External Height - Metric40mm
External Length - Metric200mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial11.81"
External Height - Imperial1.57"
External Length - Imperial7.87"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
0.3°C/W
External Width - Metric
300mm
External Length - Metric
200mm
Heat Sink Material
Aluminium
External Height - Imperial
1.57"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
-
External Height - Metric
40mm
External Diameter - Metric
-
External Width - Imperial
11.81"
External Length - Imperial
7.87"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate