Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 58/150 SA
Newark Part No.34M8479
Technical Datasheet
533 In Stock
Need more?
13 Delivery in 1-3 Business Days(US stock)
520 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $35.030 |
| 10+ | $31.230 |
| 25+ | $30.310 |
| 50+ | $28.550 |
| 100+ | $26.600 |
| 250+ | $23.510 |
| 500+ | $20.550 |
Price for:Each
Minimum: 1
Multiple: 1
$35.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 58/150 SA
Newark Part No.34M8479
Technical Datasheet
Thermal Resistance1.1°C/W
Packages Cooled-
External Width - Metric150mm
External Height - Metric27mm
External Length - Metric150mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial5.91"
External Height - Imperial1.06"
External Length - Imperial5.91"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SK 58/150 SA is a 150 x 27 x 150mm extruded Heat Sink made of aluminium with black anodized surface.
- 5mm Plate thickness
Technical Specifications
Thermal Resistance
1.1°C/W
External Width - Metric
150mm
External Length - Metric
150mm
Heat Sink Material
Aluminium
External Height - Imperial
1.06"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
-
External Height - Metric
27mm
External Diameter - Metric
-
External Width - Imperial
5.91"
External Length - Imperial
5.91"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate