Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 589 150
Newark Part No.46T6904
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.460 |
| 10+ | $18.550 |
| 25+ | $17.120 |
| 50+ | $15.620 |
| 100+ | $13.530 |
| 250+ | $12.590 |
| 500+ | $11.230 |
Price for:Each
Minimum: 1
Multiple: 1
$19.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 589 150
Newark Part No.46T6904
Technical Datasheet
Thermal Resistance-
Packages CooledTO-3P, TO-218, TO-220, TO-247, TO-248
External Width - Metric33mm
External Height - Metric66.5mm
External Length - Metric150mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.3"
External Height - Imperial2.62"
External Length - Imperial5.91"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
-
External Width - Metric
33mm
External Length - Metric
150mm
Heat Sink Material
Aluminium
External Height - Imperial
2.62"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-3P, TO-218, TO-220, TO-247, TO-248
External Height - Metric
66.5mm
External Diameter - Metric
-
External Width - Imperial
1.3"
External Length - Imperial
5.91"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate