Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 688 37,5 AL
Newark Part No.29AK7506
Product RangeSK 688 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $3.210 |
10+ | $3.150 |
25+ | $2.970 |
50+ | $2.880 |
100+ | $2.810 |
250+ | $2.600 |
500+ | $2.270 |
1000+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$3.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 688 37,5 AL
Newark Part No.29AK7506
Product RangeSK 688 Series
Technical Datasheet
Thermal Resistance18K/W
Packages Cooled-
External Width - Metric6mm
External Height - Metric15mm
External Length - Metric37.5mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.24"
External Height - Imperial0.6"
External Length - Imperial1.48"
External Diameter - Imperial-
Product RangeSK 688 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
18K/W
External Width - Metric
6mm
External Length - Metric
37.5mm
Heat Sink Material
Aluminium
External Height - Imperial
0.6"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
-
External Height - Metric
15mm
External Diameter - Metric
-
External Width - Imperial
0.24"
External Length - Imperial
1.48"
Product Range
SK 688 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate