Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 92/100 SA
Newark Part No.34M8487
Your Part Number
591 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.490 |
| 5+ | $25.370 |
| 10+ | $23.840 |
| 25+ | $22.130 |
| 50+ | $19.730 |
| 100+ | $18.720 |
| 250+ | $17.430 |
Price for:Each
Minimum: 1
Multiple: 1
$26.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 92/100 SA
Newark Part No.34M8487
Technical Datasheet
Thermal Resistance2.15°C/W
Packages Cooled-
External Width - Metric100mm
External Height - Metric40.01mm
External Length - Metric100mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial3.94"
External Height - Imperial1.58"
External Length - Imperial3.94"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SK 92/100 SA from Fisher Elektronik is an extruded heatsink for PCB mounting. Heatsink dimension is 100mm x 100mm x 40mm (L x W x H).
- Thermal resistance is 2.15 to 0.9 K/W
- Surface is black anodised
- Material is aluminium
Applications
Industrial
Technical Specifications
Thermal Resistance
2.15°C/W
External Width - Metric
100mm
External Length - Metric
100mm
Heat Sink Material
Aluminium
External Height - Imperial
1.58"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
-
External Height - Metric
40.01mm
External Diameter - Metric
-
External Width - Imperial
3.94"
External Length - Imperial
3.94"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate