Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
1+ | $1.870 |
10+ | $1.770 |
25+ | $1.670 |
50+ | $1.560 |
100+ | $1.460 |
250+ | $1.330 |
500+ | $1.170 |
1000+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$1.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIVISTOP
Manufacturer Part No1008VV10-60
Newark Part No.15J2398
Technical Datasheet
External Depth-
Bore Diameter Nom-
External Diameter10mm
Weight3g
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
External Depth
-
External Diameter
10mm
Product Range
-
Bore Diameter Nom
-
Weight
3g
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate