Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIVISTOP
Manufacturer Part No2515VD18-45
Newark Part No.15J5087
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.530 |
| 10+ | $3.060 |
| 25+ | $2.960 |
| 50+ | $2.920 |
| 100+ | $2.860 |
| 250+ | $2.740 |
| 500+ | $2.520 |
| 1000+ | $2.370 |
Price for:Each
Minimum: 1
Multiple: 1
$3.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
External Depth
-
External Diameter
25mm
Product Range
-
Bore Diameter Nom
-
Weight
22g
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate