Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.550 |
10+ | $2.150 |
25+ | $2.060 |
50+ | $2.030 |
100+ | $1.980 |
250+ | $1.880 |
500+ | $1.690 |
1000+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$2.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIVISTOP
Manufacturer Part No2520VE18-60
Newark Part No.15J5099
Technical Datasheet
External Depth-
Bore Diameter Nom-
External Diameter25mm
Weight19g
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
External Depth
-
External Diameter
25mm
Product Range
-
Bore Diameter Nom
-
Weight
19g
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate