Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerFLAMBEAU PRODUCTS
Manufacturer Part NoT600IDS
Newark Part No.78M8081
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourTransparent
External Height - Imperial-
External Height - Metric-
External Width - Imperial-
External Width - Metric-
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCTo Be Advised
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Transparent
External Height - Metric
-
External Width - Metric
-
External Depth - Metric
-
SVHC
To Be Advised
Box Material
PP (Polypropylene)
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate