New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. 3D Printers & Accessories
                      4. 3D Printers
                      Print Page

                      GUIDER IIS

                      3D Printer, 1.75mm Filament, 0.4 mm Layer, 280mm x 250mm x 300mm Build, 200mm/s Print

                      FLASHFORGE GUIDER IIS
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLASHFORGE
                      Manufacturer Part NoGUIDER IIS
                      Newark Part No.29AH1005
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerFLASHFORGE
                      Manufacturer Part NoGUIDER IIS
                      Newark Part No.29AH1005
                      Technical Datasheet

                      Data Sheet

                      Filament Diameter1.75mm
                      Layer Thickness / Resolution0.4mm
                      Supported Printing Materials-
                      Build Volume280mm x 250mm x 300mm
                      Nozzle Diameter0.4mm
                      3D Print Speed Max200mm/s
                      Input Voltage VAC240V
                      Power Rating500W
                      ConnectivityEthernet, Polar Cloud, USB, Wi-Fi
                      File Input FormatsBMP, FPP, JPG, JPEG, OBJ, PNG, STL, 3MF
                      Printer SoftwareFlashPrint, Simplify3D
                      Supported OSMac OS, Linux, Windows XP, Vista, 7, 8, 10
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      • GuiderII S is an industrial grade 3D printer designed for extreme hobbyist
                      • Large build volume (280mmx 250mm x300mm) with top level of FFF technology
                      • With an all-in frame design and body side panels made of high strength ABS material
                      • Stable print performance, Lightweight and durable
                      • Includes resume printing function after power failure to ensure a smoother user experience
                      • Built-in HD camera for remote monitoring and new air filtration helps to reduce unpleasant odours
                      • High temperature extruder supports heating up to 300⁰C and bottom plate supports 120⁰C
                      • Equipped with 5inch full colour touch screen

                      Technical Specifications

                      Filament Diameter

                      1.75mm

                      Supported Printing Materials

                      -

                      Nozzle Diameter

                      0.4mm

                      Input Voltage VAC

                      240V

                      Connectivity

                      Ethernet, Polar Cloud, USB, Wi-Fi

                      Printer Software

                      FlashPrint, Simplify3D

                      Product Range

                      -

                      Layer Thickness / Resolution

                      0.4mm

                      Build Volume

                      280mm x 250mm x 300mm

                      3D Print Speed Max

                      200mm/s

                      Power Rating

                      500W

                      File Input Formats

                      BMP, FPP, JPG, JPEG, OBJ, PNG, STL, 3MF

                      Supported OS

                      Mac OS, Linux, Windows XP, Vista, 7, 8, 10

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.