Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLEXXON
Manufacturer Part NoFDMM032GBC-3200
Newark Part No.97AK3843
Product RangeFxAdv II Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $18.840 |
| 5+ | $18.150 |
| 10+ | $17.480 |
Price for:Each
Minimum: 1
Multiple: 1
$18.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFDMM032GBC-3200
Newark Part No.97AK3843
Product RangeFxAdv II Series
Technical Datasheet
Flash Memory Card TypeMicroSD Card
Memory Capacity32GB
Standard Speed Class-
UHS Standard-
Video Speed Class-
App RatingA2
Supply Voltage Nom3.3V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeFxAdv II Series
SVHCTo Be Advised
Product Overview
FDMM032GBC-3200 is a FxAdv II series microSD 6.10 card. It is designed for excellent random performance applications, which has good sequential performance, ultimate random performance, high reliability and wide compatibility. It is compliant with the Application performance class (A2) which supports high random performance of at least 4000 read IOPS and 2000 write IOPS. It is suitable for full HD and 4K video recording application.
- 32GB capacity, 3D TLC flash
- Support SD system specification version 6.10, support SD SPI mode
- Card removal during read operation will never harm the content
- Built-in write protection features (permanent and temporary)
- Support dynamic and static wear levelling
- 10 years if > 90% life remaining (at 40°C) data retention, 25°C, 95% RH operating humidity
- Supply voltage range from 2.7 to 3.6V, 250ms max power up time (from 0V to VDD min)
- Regulator voltage range from 1.7 to 1.95V (generated by VDD, 3.3V)
- Maximum signal line inductance is 16nH (total bus capacitance = CHOST + CBUS + N CCARD)
- Operation temperature range from -25°C to 85°C
Technical Specifications
Flash Memory Card Type
MicroSD Card
Standard Speed Class
-
Video Speed Class
-
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Capacity
32GB
UHS Standard
-
App Rating
A2
Operating Temperature Min
-25°C
Product Range
FxAdv II Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate