Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLEXXON
Manufacturer Part NoFUUP064G-U3A
Newark Part No.97AK3927
Product RangeFxAce Series
Your Part Number
20 In Stock
Need more?
11 Delivery in 1-3 Business Days(US stock)
9 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.400 |
| 5+ | $28.850 |
| 10+ | $27.270 |
| 25+ | $25.670 |
| 50+ | $23.940 |
| 100+ | $23.420 |
| 250+ | $22.660 |
Price for:Each
Minimum: 1
Multiple: 1
$30.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFUUP064G-U3A
Newark Part No.97AK3927
Product RangeFxAce Series
Technical Datasheet
Memory Capacity64GB
USB SpecificationUSB 3.2 Gen 1
Supply Voltage Nom5V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeFxAce Series
SVHCTo Be Advised
Technical Specifications
Memory Capacity
64GB
Supply Voltage Nom
5V
Operating Temperature Max
70°C
SVHC
To Be Advised
USB Specification
USB 3.2 Gen 1
Operating Temperature Min
0°C
Product Range
FxAce Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
