Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $277.710 |
Price for:Each
Minimum: 15
Multiple: 15
$4,165.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoEM54
Newark Part No.99AC7468
Technical Datasheet
Air Velocity Range0.4m/s to 30m/s
Beaufort Force-
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range5% to 98%
External Height275mm
External Width65mm
External Depth45mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Environmental meter ideal for inspecting and troubleshooting ducting systems
- Get accurate duct inlet and outlet air speed measurements with anemometer
- Use contact temperature probe to check electric motors and thermal equipment components
- Get wet bulb and dew point calculations
- Use the MIN-MAX-AVG recording function
- Easy to operate
Contents
EM54 environmental meter, Vane anemometer probe, Type-K thermocouple, soft carrying case, 9V battery, Tripod.
Technical Specifications
Air Velocity Range
0.4m/s to 30m/s
Operating Temperature Min
0°C
Relative Humidity Range
5% to 98%
External Width
65mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
50°C
External Height
275mm
External Depth
45mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
