Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerFLIR
Manufacturer Part NoFLIR A35SC
Newark Part No.66Y6905
Technical Datasheet
Temperature Min-40°C
Temperature Max550°C
IR Resolution320 x 256
Thermal Sensitivity (NETD)0.05°C
Field of View (H X V)48° x 39°
IR Focus Distance Min-
Image Capture Frequency60Hz
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Temperature Min
-40°C
IR Resolution
320 x 256
Field of View (H X V)
48° x 39°
Image Capture Frequency
60Hz
Product Range
-
Temperature Max
550°C
Thermal Sensitivity (NETD)
0.05°C
IR Focus Distance Min
-
Manufacturer Warranty
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:6A003
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate