Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerFLIR
Manufacturer Part NoFLIR E40SC
Newark Part No.66Y6917
Technical Datasheet
Temperature Min-20°C
Temperature Max650°C
IR Resolution160 x 120
Thermal Sensitivity (NETD)0.07°C
Field of View (H X V)25° x 19°
IR Focus Distance Min40cm
Image Capture Frequency60Hz
Manufacturer Warranty2 Years
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The FLIR E40SC is a Thermal Imager Kit with MSX® enhancement. The advanced thermal imaging camera troubleshoot more efficiently, create detailed reports easier. It features a fresh array of imaging, communication and productivity tools.
- Measurements down to 200µm with 45° lens
- ResearchIR - Real-time image/data logging and plotting software
- Possible to attach to a tripod
- 19200 Pixels/spots per image
Applications
Test & Measurement, Industrial, Hobby & Education
Technical Specifications
Temperature Min
-20°C
IR Resolution
160 x 120
Field of View (H X V)
25° x 19°
Image Capture Frequency
60Hz
Product Range
-
Temperature Max
650°C
Thermal Sensitivity (NETD)
0.07°C
IR Focus Distance Min
40cm
Manufacturer Warranty
2 Years
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:6A003B4B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
