New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. Thermal Imaging Cameras
                                                                                                  Print Page

                                                                                                  FLIR E60

                                                                                                  Thermal Imager with MSX® Enhancement, -20 °C to 650 °C, 320 x 240 Resolution, 60 Hz

                                                                                                  FLIR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLIR FLIR E60
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoFLIR E60
                                                                                                  Newark Part No.31T9046
                                                                                                  Product RangeE Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)

                                                                                                  Product Information

                                                                                                  FLIR
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoFLIR E60
                                                                                                  Newark Part No.31T9046
                                                                                                  Product RangeE Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Temperature Min-20°C
                                                                                                  Temperature Max650°C
                                                                                                  IR Resolution320 x 240
                                                                                                  Thermal Sensitivity (NETD)0.05°C
                                                                                                  Field of View (H X V)25° x 19°
                                                                                                  IR Focus Distance Min400mm
                                                                                                  Image Capture Frequency60Hz
                                                                                                  Manufacturer Warranty2 Years
                                                                                                  Product RangeE Series
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  Troubleshoot more efficiently, create detailed reports easier, and share images and findings faster with FLIR’s E-Series thermal imagers. Featuring a fresh array of imaging, communication, and productivity tools to help you get more done in a day.

                                                                                                  • Weighs only 825g (battery included)
                                                                                                  • Withstand a 2 meter drop. IP54 rated.
                                                                                                  • Visible light camera makes observing and inspecting faster and easier
                                                                                                  • High accuracy of ± 2% or ± 2 °C of reading
                                                                                                  • Large 3.5" LCD colour touch screen
                                                                                                  • The built-in LED lamp ensures quality visual images regardless of job site lighting levels
                                                                                                  • A conveniently located button activates the laser pointer
                                                                                                  • With the PiP-function it is easy to locate areas of interest
                                                                                                  • Merges visual and thermal images to offer better analysis
                                                                                                  • Create instant reports directly in camera. Easy to copy reports to USB
                                                                                                  • Connect to Smartphone or tablet via Wi-Fi, using the FLIR Tools mobile app (Apple iOS and Android)

                                                                                                  Applications

                                                                                                  Maintenance & Repair, Test & Measurement, Imaging, Video & Vision

                                                                                                  Contents

                                                                                                  Hard transport case, Lens, Battery (x2), Battery Charger, Flir Tools Download Card, Hand strap, Memory Card, Power Supply, Printed Documentation, USB Cable, Documentation CD and Video Cable

                                                                                                  Technical Specifications

                                                                                                  Temperature Min

                                                                                                  -20°C

                                                                                                  IR Resolution

                                                                                                  320 x 240

                                                                                                  Field of View (H X V)

                                                                                                  25° x 19°

                                                                                                  Image Capture Frequency

                                                                                                  60Hz

                                                                                                  Product Range

                                                                                                  E Series

                                                                                                  Temperature Max

                                                                                                  650°C

                                                                                                  Thermal Sensitivity (NETD)

                                                                                                  0.05°C

                                                                                                  IR Focus Distance Min

                                                                                                  400mm

                                                                                                  Manufacturer Warranty

                                                                                                  2 Years

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:6A003B4B
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.