Need more?
Quantity | Price |
---|---|
1+ | $3,019.940 |
Product Information
Product Overview
Pairing FLIR's advanced thermal imaging with an easy-to-assemble stand The FLIR ETS320 thermal imaging solution is a thermal imaging camera designed for quick temperature checks on PCB boards and electronic devices in the lab. Engineered specifically for lab electronics testing, the ETS320 is battery-powered and hands-free, and connects via USB to your PC for immediate analysis and sharing of thermal data. Take the guesswork out of thermal testing The ETS320 is sensitive enough to detect subtle temperature difference with an accuracy of ±3%, letting product designers and test engineers quickly identify potential points of failure. The 320 x 240 IR detector offers more than 76,000 points of temperature measurement, eliminating the guesswork of legacy measurement tools. An affordable solution for reducing test times Whether R&D or product testing, heat can be an important indicator of how a system is functioning. The ETS320 helps engineers and test technicians collect accurate, reliable data in seconds and analyze it quickly.
- Thermal Imaging Solution for Electronics Testing
- 320 x 240 pixel IR detector
- 45° field of view
- Crisp 3” LCD display provides immediate thermal feedback
- Thermal sensitivity (NEtD) of 0.06°C
- Designed for hands-free laboratory testing
- Wide temperature range, up to 250°C
- Records standard radiometric JPEGs
- Ergonomically designed for benchtop use
- FLIR Tools+ software for instant analysis including time vs temperature measurement
- Measurement accuracy of ±3°C promotes quality assurance and factory acceptance of PCBs
- Pole mount included for fast and easy setup
- Warranty: Camera: two years after registration; Detector: ten years
- FLIR ETS320 Key Advantages
- Reduced test times: Quickly identify hot spots, thermal gradients, and potential points of failure
- Improved product design: Know where and when to add fans and heat sinks, and ensure products are operating within specs for maximum lifetime
- Save money: Improve rapid prototyping and reduce product development cycles
- Optimize lab time: Battery powered and hands free, and offers complete measurement and analysis on the camera
Applications
Test & Measurement
Contents
Camera mount, stand, power supply, USB cable and FLIR Tools+ software.
Technical Specifications
-20°C
320 x 240
45° x 34°
9Hz
-
250°C
0.06°C
70mm
-
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate