Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLIR
Manufacturer Part NoIRW-3S
Newark Part No.49X0345
Product RangeFLIR IRW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $486.540 |
Price for:Each
Minimum: 1
Multiple: 1
$486.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoIRW-3S
Newark Part No.49X0345
Product RangeFLIR IRW Series
Technical Datasheet
Viewing Aperture Diameter69mm
IP RatingIP67
NEMA RatingNEMA 2, 4
For Use WithFLIR Electrical Equipments
Product RangeFLIR IRW Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
IP67 rated IRW-series 3" stainless steel inspection window for safe, fast, more efficient electrical IR inspection. It reduces hazardous risks during thermal and visual electrical cabinet inspections with FLIR IR windows. Increase inspection efficiency without compromising on safety. The crystal IR Window for clear visual and thermal viewing.
- Stainless steel durability for harsh or exterior environments
- Easy installation and standard punch tool compatible
- PIRma-Lock™ locking ring technology with improved stainless steel ring
- Hinged flip open cover with integrated thumb screw
- No dissimilar metal concerns with stainless steel cabinets
- Increased corrosion resistance
- Compatible with all FLIR cameras and single-hole installation
- Cover and fastener permanently attached
- Broadband IR (short, mid and longwave)
- Visible light spectrum
Applications
Test & Measurement
Contents
Inspection windows, Thumb screw, Safety screw.
Technical Specifications
Viewing Aperture Diameter
69mm
NEMA Rating
NEMA 2, 4
Product Range
FLIR IRW Series
IP Rating
IP67
For Use With
FLIR Electrical Equipments
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
