New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Humidity & Moisture
                                                                                                  5. Moisture Meters
                                                                                                  Print Page

                                                                                                  MR77

                                                                                                  Moisture Meter, Imaging, 0% to 99.9%, 0 °C, 50 °C, 139 mm, 42 mm

                                                                                                  FLIR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLIR MR77
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoMR77
                                                                                                  Newark Part No.17X0170
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)

                                                                                                  Product Information

                                                                                                  FLIR
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoMR77
                                                                                                  Newark Part No.17X0170
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Moisture Content0% to 99.9%
                                                                                                  Resolution %-
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  External Height139mm
                                                                                                  External Depth42mm
                                                                                                  External Width72mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  The FLIR MR77 is a rugged, feature-packed moisture meter incorporating a pinless sensor and a wired pin probe to capture moisture readings up to 0.75” below the surface of various wood types and building materials. The unit also incorporates a laser-spot

                                                                                                  • Monitor moisture levels in hard-to-reach areas
                                                                                                  • Quickly capture spot temperatures using the non-contact, IR thermometer with laser spot
                                                                                                  • Large, clear LCD screen simultaneously displays moisture, relative humidity, and air temperatures
                                                                                                  • Bluetooth connectivity
                                                                                                  • Embed moisture readings into thermal images from METERLiNK-enabled FLIR IR cameras
                                                                                                  • Double-molded, rubberized case is shock-resistant from drops from as high as two meters
                                                                                                  • Designed to resist contamination, the temperature/humidity sensor is field replaceable

                                                                                                  Applications

                                                                                                  Test & Measurement, Maintenance & Repair, Sensing & Instrumentation

                                                                                                  Contents

                                                                                                  9V Battery, User Manual/CD, Temperature/RH Sensor, Wired Pin Probe and Limited Lifetime Warranty

                                                                                                  Technical Specifications

                                                                                                  Moisture Content

                                                                                                  0% to 99.9%

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  External Height

                                                                                                  139mm

                                                                                                  External Width

                                                                                                  72mm

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Resolution %

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  External Depth

                                                                                                  42mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.