Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE CALIBRATION
Manufacturer Part No1523-P3-156.
Newark Part No.91Y3038
Product Range1523 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No1523-P3-156.
Newark Part No.91Y3038
Product Range1523 Series
Technical Datasheet
Temperature Measuring Range-200°C to +1750°C
External Height96mm
External Width200mm
External Depth47mm
Product Range1523 Series
SVHCTo Be Advised
Product Overview
Versatile single-channel reference thermometer to measure, graph and record three sensor types with one tool. Support for PRTs/RTDs, thermocouples and thermistors provide flexibility to choose the right probe for the job.
- Readout delivers exceptional accuracy
- Handle field applications, laboratory measurements and data logging with ease
- Memory for 25 readings and statistics
- Three sensor types (PRTs, thermocouples and Precision thermistors)
- Fast mode
- 128x64 backlit LCD graphic display
- Plot and scale trends in real time
- INFO-CON connectors ensure correct temperature conversion
Contents
Reference Thermometer bundled with 5627A PRT [-200°C to 420°C (-328°F to 788°F), Accredited Calibration, 100 ohm, 6.35mm x 305mm (1/4in x 12in)], Universal TC INFO-CON connector, TPAK and Case.
Technical Specifications
Temperature Measuring Range
-200°C to +1750°C
External Width
200mm
Product Range
1523 Series
External Height
96mm
External Depth
47mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate