Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE CALIBRATION
Manufacturer Part No1586A/1DS 120/C.
Newark Part No.82Y0627
Product Range1586A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $9,766.180 |
Price for:Each
Minimum: 1
Multiple: 1
$9,766.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No1586A/1DS 120/C.
Newark Part No.82Y0627
Product Range1586A Series
Technical Datasheet
No. of Channels40Channels
Sampling Rate-
Input Voltage Max132V
Input Current Max-
Bandwidth-
External Height150mm
External Width245mm
External Depth385mm
Product Range1586A Series
SVHCTo Be Advised
Product Overview
Super-DAQ precision temperature scanner with 2 DAQ-STAQ multiplexer and accredited calibration. Scan and record temperature, DC voltage, DC current and resistance for up to 40 input channels and scan speeds as fast as ten channels a second with this scanner. Records up to 20MB of data and setup files to internal non-volatile memory or to an external USB drive. Transfer data to a PC using the USB drive or LAN connection and view data in Microsoft® Excel. It is suitable for pharmaceutical, biotechnology, food processing, aerospace and automotive applications.
- Configure it to use as a multi-channel data logger in or a thermometer
- Measure thermocouples, PRTs, thermistors, dc voltage, dc current and resistance
- Best-in-class temperature measurement accuracy
- Input channels: up to 40 isolated universal inputs
- Flexible configuration: Internal high capacity module and/or DAQ-STAQ multiplexer
- Selectable scan speed: up to 10 channels per second
- Four modes of operation: scan, monitor, measure, DMM
- Real-time colour trending: Chart up to four channels simultaneously
- Automated sensor calibration and data security
- Two independent, user-defined alarms for each channel
Contents
Super-DAQ precision temperature scanner, DAQ-STAQ multiplexer, Accredited calibration.
Technical Specifications
No. of Channels
40Channels
Input Voltage Max
132V
Bandwidth
-
External Width
245mm
Product Range
1586A Series
Sampling Rate
-
Input Current Max
-
External Height
150mm
External Depth
385mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate