Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE CALIBRATION
Manufacturer Part No1586A/2HC 120.
Newark Part No.56AC4459
Product Range1586A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8,084.660 |
Price for:Each
Minimum: 1
Multiple: 1
$8,084.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No1586A/2HC 120.
Newark Part No.56AC4459
Product Range1586A Series
Technical Datasheet
No. of Channels40Channels
Sampling Rate-
Input Voltage Max132V
Input Current Max-
Bandwidth-
External Height150mm
External Width245mm
External Depth385mm
Product Range1586A Series
SVHCTo Be Advised
Product Overview
Super-DAQ precision temperature scanner with 2 high capacity module. Scan and record temperature, DC voltage, DC current and resistance for up to 40 input channels and scan speeds as fast as ten channels a second with this scanner. Records up to 20MB of data and setup files to internal non-volatile memory or to an external USB drive. Transfer data to a PC using the USB drive or LAN connection and view data in Microsoft® Excel. It is suitable for pharmaceutical, biotechnology, food processing, aerospace and automotive applications.
- Configure it to use as a multi-channel data logger in or a thermometer
- Measure thermocouples, PRTs, thermistors, dc voltage, dc current and resistance
- Best-in-class temperature measurement accuracy
- Input channels: up to 40 isolated universal inputs
- Flexible configuration: Internal high capacity module and/or DAQ-STAQ multiplexer
- Selectable scan speed: up to 10 channels per second
- Four modes of operation: scan, monitor, measure, DMM
- Real-time colour trending: Chart up to four channels simultaneously
- Automated sensor calibration and data security
- Two independent, user-defined alarms for each channel
Contents
Super-DAQ precision temperature scanner, 2 high-capacity module.
Technical Specifications
No. of Channels
40Channels
Input Voltage Max
132V
Bandwidth
-
External Width
245mm
Product Range
1586A Series
Sampling Rate
-
Input Current Max
-
External Height
150mm
External Depth
385mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
