New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Data Acquisition
                                                                                                  Print Page

                                                                                                  1586A/DSHC 120/C.

                                                                                                  Data Acquisition Unit, 40 Channels, 132 V

                                                                                                  FLUKE CALIBRATION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE CALIBRATION 1586A/DSHC 120/C.
                                                                                                  FLUKE CALIBRATION 1586A/DSHC 120/C.
                                                                                                  FLUKE CALIBRATION 1586A/DSHC 120/C.
                                                                                                  FLUKE CALIBRATION 1586A/DSHC 120/C.
                                                                                                  ManufacturerFLUKE CALIBRATION
                                                                                                  Manufacturer Part No1586A/DSHC 120/C.
                                                                                                  Newark Part No.91Y3066
                                                                                                  Product Range1586A Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$11,470.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $11,470.00
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  FLUKE CALIBRATION
                                                                                                  ManufacturerFLUKE CALIBRATION
                                                                                                  Manufacturer Part No1586A/DSHC 120/C.
                                                                                                  Newark Part No.91Y3066
                                                                                                  Product Range1586A Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels40Channels
                                                                                                  Sampling Rate-
                                                                                                  Input Voltage Max132V
                                                                                                  Input Current Max-
                                                                                                  Bandwidth-
                                                                                                  External Height150mm
                                                                                                  External Width245mm
                                                                                                  External Depth385mm
                                                                                                  Product Range1586A Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Super-DAQ precision temperature scanner with high capacity module, DAQ-STAQ multiplexer and accredited calibration. Scan and record temperature, DC voltage, DC current and resistance for up to 40 input channels and scan speeds as fast as ten channels a second with this scanner. Records up to 20MB of data and setup files to internal non-volatile memory or to an external USB drive. Transfer data to a PC using the USB drive or LAN connection and view data in Microsoft® Excel. It is suitable for pharmaceutical, biotechnology, food processing, aerospace and automotive applications.

                                                                                                  • Configure it to use as a multi-channel data logger in or a thermometer
                                                                                                  • Measure thermocouples, PRTs, thermistors, dc voltage, dc current and resistance
                                                                                                  • Best-in-class temperature measurement accuracy
                                                                                                  • Input channels: up to 40 isolated universal inputs
                                                                                                  • Flexible configuration: Internal high capacity module and/or DAQ-STAQ multiplexer
                                                                                                  • Selectable scan speed: up to 10 channels per second
                                                                                                  • Four modes of operation: scan, monitor, measure, DMM
                                                                                                  • Real-time colour trending: Chart up to four channels simultaneously
                                                                                                  • Automated sensor calibration and data security
                                                                                                  • Two independent, user-defined alarms for each channel

                                                                                                  Contents

                                                                                                  Super-DAQ precision temperature scanner, Accredited calibration, High-capacity module, DAQ-STAQ multiplexer.

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  40Channels

                                                                                                  Input Voltage Max

                                                                                                  132V

                                                                                                  Bandwidth

                                                                                                  -

                                                                                                  External Width

                                                                                                  245mm

                                                                                                  Product Range

                                                                                                  1586A Series

                                                                                                  Sampling Rate

                                                                                                  -

                                                                                                  Input Current Max

                                                                                                  -

                                                                                                  External Height

                                                                                                  150mm

                                                                                                  External Depth

                                                                                                  385mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.