Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE CALIBRATION
Manufacturer Part No2700G-BG200K.
Newark Part No.91Y3142
Product Range2700G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,707.950 |
Price for:Each
Minimum: 1
Multiple: 1
$2,707.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No2700G-BG200K.
Newark Part No.91Y3142
Product Range2700G Series
Technical Datasheet
Calibration TypePressure
External Height5"
External Width4.5"
External Depth1.5"
Accuracy0.02% Full Scale
Weight1.22lb
Operating Temperature Min-
Operating Temperature Max-
Product Range2700G Series
SVHCTo Be Advised
Product Overview
Reference pressure gauge, -15 to 30psi (-100Kpa to 200KPa) ideal for a wide variety of applications and offers best in class measurement performance suitable for calibrating pressure measurement devices such as pressure gauges, transmitters, transducers and switches.
- Can be combined with the P5500 series of comparison test pumps
- Easy-to-use, rugged construction for reliable performance
- 5-1/2 digits, 16.53mm (0.65in) high 20-segment bar graph, 0 to 100% display
- Test port is 1/4 NPT Male. 1/4 BSP and M20 X 1.5 adaptors are included standard
- USB communications cable and universal power supply provided standard
- Can be used with COMPASS® for Pressure software for automated recording of pressure calibration data
- Accuracy to 0.02% of full scale
Contents
Pressure gauge, Manual on CD-ROM in 14 language, Calibration certificates, 1/4 NPT female to 1/4 BSP male adapter, 1/4 NPT female to M20X1.5 adapter, Universal ac power supply, USB communication cable.
Technical Specifications
Calibration Type
Pressure
External Width
4.5"
Accuracy
0.02% Full Scale
Operating Temperature Min
-
Product Range
2700G Series
External Height
5"
External Depth
1.5"
Weight
1.22lb
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
