Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14,149.000 |
Price for:Each
Minimum: 1
Multiple: 1
$14,149.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No4181-156.
Newark Part No.91Y3204
Technical Datasheet
Calibration TypeTemperature
External Height356mm
External Width241mm
External Depth216mm
Accuracy± 1.6°C
Weight9.5kg
Operating Temperature Min35°C
Operating Temperature Max500°C
Product Range-
SVHCTo Be Advised
Product Overview
- Precision infrared (IR) calibrator
- Temperature range from -15°C to 120°C
- Fast, portable and easy to use
- Correct target size for most thermometers
- Calibration solutions from -15°C to 500°C (5°F to 932°F)
- Radio metrically calibrated for traceable and consistent results
- EN 61010-1:2001, CAN/CSA C22.2 No. 61010.1-04 safety
- Calibrated radio metrically for meaningful, consistent results
- Intuitive, easy-to-read display that indicates when temperature is stable
Contents
IR calibrator, Accredited radiometric calibration report, Target cover, User guide, Getting started guide, 9930 interface-it software with user guide, Power cord, Documentation CD, Serial cable.
Technical Specifications
Calibration Type
Temperature
External Width
241mm
Accuracy
± 1.6°C
Operating Temperature Min
35°C
Product Range
-
External Height
356mm
External Depth
216mm
Weight
9.5kg
Operating Temperature Max
500°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate