Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17,245.080 |
Price for:Each
Minimum: 1
Multiple: 1
$17,245.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No7102-156.
Newark Part No.91Y3601
Technical Datasheet
Calibration TypeTemperature
External Height12"
External Width7.2"
External Depth9.5"
Accuracy± 0.25°C
Weight15lb
Operating Temperature Min5°C
Operating Temperature Max45°C
Product Range-
SVHCTo Be Advised
Product Overview
Micro-bath for calibration of thermometers and sensors that do not fit in block calibrators. Included are contacts to calibrate a thermal switch, eight set-point memory storage, ramp-rate adjust and over-temperature safety cut-out.
- World's smallest portable calibration baths (-5°C to 125°C)
- Stable to ±0.015°C
- Uniformity is ±0.02°C or better for low uncertainties using a reference thermometer
- Display accuracy has been improved to ±0.25°C for quick calibrations without a reference thermometer
- Problems of fit and immersion are virtually eliminated by using a fluid medium rather
- Perfect for liquid-in-glass and bimetal thermometers
- RS-232 ports, come with Interface-it software and can be used with MET/TEMP II software
- Cold Micro-baths are CFC-free as well as compressor-free
Contents
Micro-bath calibrator, Stir bar, Power cord, RS-232 interface, Instrument control software, NIST-traceable calibration, Transport seal lid, 2082-P Test lid, 9311 carrying case.
Technical Specifications
Calibration Type
Temperature
External Width
7.2"
Accuracy
± 0.25°C
Operating Temperature Min
5°C
Product Range
-
External Height
12"
External Depth
9.5"
Weight
15lb
Operating Temperature Max
45°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate