Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,968.700 |
Price for:Each
Minimum: 1
Multiple: 1
$4,968.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No9100S-C-156.
Newark Part No.91Y3617
Technical Datasheet
Calibration TypeTemperature
External Height57mm
External Width125mm
External Depth150mm
Accuracy± 0.25°C
Weight1kg
Operating Temperature Min5°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
World's first truly handheld dry well calibrator with block C. It's simple and convenient, too. Anyone can learn to use one in less than 15minutes perfect for checking RTDs, thermocouples and small bimetal thermometers in the field.
- Compact and lightweight, versatile and easy to use
- Temperature ranges from -10°C to 375°C
- Accuracy to ±0.25°C, stability of ±0.05°C at 0°C
- RS-232 interface with 9930 Interface-It v3.81 software
- Rapid heating and cooling
- Prop stand
- Built-in programmable features include: temperature scan rate control, eight set-point memory
- Adjustable readout in °C or °F
- Direct interface to the Fluke 754 documenting process calibrator
Contents
9100S dry-well, Power cord, User’s guide with report of calibration, RS-232 cable, 9930 interface-it Software and User’s Guide.
Technical Specifications
Calibration Type
Temperature
External Width
125mm
Accuracy
± 0.25°C
Operating Temperature Min
5°C
Product Range
-
External Height
57mm
External Depth
150mm
Weight
1kg
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
