Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE CALIBRATION
Manufacturer Part No9142-DW-156.
Newark Part No.91Y3644
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11,779.110 |
Price for:Each
Minimum: 1
Multiple: 1
$11,779.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No9142-DW-156.
Newark Part No.91Y3644
Technical Datasheet
Calibration TypeTemperature
External Height290mm
External Width185mm
External Depth295mm
Accuracy± 0.2°C
Weight8.16kg
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
Field metrology well calibrator without insert. This industrial temperature loop calibrator is perfect for performing transmitter loop calibrations, comparison calibrations or simple checks of thermocouple sensors.
- Designed to be lightweight, portable and fast
- On-board automation and documentation
- Metrology performance in accuracy, stability, uniformity and loading
- High performance for the industrial environment
- Built-in features to address large workloads and common applications
- Temperature range (at 23°C) -25°C to 150°C (-13°F to 302°F)
- Display accuracy of ±0.2°C full range
- LCD, °C or °F user-selectable display
- RS-232 and 9930 interface-it control software included computer interface
- 30mm (1.18in) insert OD and 0.025 hysteresis
Contents
9142 field metrology well calibrator, Power cord, RS-232 cable, User guide, Technical manual CD, Report of calibration and calibration label, Well insulator, Tongs (insert removal tool), 9930 interface-it software and user’s guide.
Technical Specifications
Calibration Type
Temperature
External Width
185mm
Accuracy
± 0.2°C
Operating Temperature Min
0°C
Product Range
-
External Height
290mm
External Depth
295mm
Weight
8.16kg
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate