Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE CALIBRATION
Manufacturer Part No9170-DW-156.
Newark Part No.91Y3720
Product Range9170 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20,986.000 |
Price for:Each
Minimum: 1
Multiple: 1
$20,986.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No9170-DW-156.
Newark Part No.91Y3720
Product Range9170 Series
Technical Datasheet
Calibration TypeTemperature
External Height366mm
External Width203mm
External Depth323mm
Accuracy± 0.1°C
Weight15kg
Operating Temperature Min-45°C
Operating Temperature Max140°C
Product Range9170 Series
SVHCTo Be Advised
Product Overview
Field metrology well calibrator without insert. Intended for pharmaceutical applications and other applications where very low temperatures are present, this field metrology well reaches -45°C in normal room conditions.
- With axial uniformity of ±0.02°C and radial uniformity of ±0.01°C
- Accurate enough for lab use and rugged and portable enough to take anywhere
- Best-performing industrial heat sources (accuracy, stability, uniformity) in the world
- Immersion depth to 8in (203mm)
- Temperature range (at 23°C ambient) -45°C to 140°C (-49°F to 284°F)
- LCD, °C or °F (user-selectable) display
- Data at -45°C, 0°C, 50°C, 100°C, 140°C traceable calibration (NIST)
- RS-232 computer interface
- Ten keys with decimal and +/- button, Functional key and °C/°F key
Technical Specifications
Calibration Type
Temperature
External Width
203mm
Accuracy
± 0.1°C
Operating Temperature Min
-45°C
Product Range
9170 Series
External Height
366mm
External Depth
323mm
Weight
15kg
Operating Temperature Max
140°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
