Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE CALIBRATION
Manufacturer Part No9170-DW-R-156.
Newark Part No.91Y3719
Product Range9170 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26,175.600 |
Price for:Each
Minimum: 1
Multiple: 1
$26,175.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No9170-DW-R-156.
Newark Part No.91Y3719
Product Range9170 Series
Technical Datasheet
Calibration TypeTemperature
External Height366mm
External Width203mm
External Depth323mm
Accuracy± 0.1°C
Weight15kg
Operating Temperature Min-45°C
Operating Temperature Max140°C
Product Range9170 Series
SVHCTo Be Advised
Product Overview
Field metrology well calibrator without insert and built-in reference. Intended for pharmaceutical applications and other applications where very low temperatures are present, this field metrology well reaches -45°C in normal room conditions.
- With axial uniformity of ±0.02°C and radial uniformity of ±0.01°C
- Accurate enough for lab use and rugged and portable enough to take anywhere
- Best-performing industrial heat sources (accuracy, stability, uniformity) in the world
- Immersion depth to 8in (203mm)
- Temperature range (at 23°C ambient) -45°C to 140°C (-49°F to 284°F)
- LCD, °C or °F (user-selectable) display
- Data at -45°C, 0°C, 50°C, 100°C, 140°C traceable calibration (NIST)
- RS-232 computer interface
- Ten keys with decimal and +/- button, Functional key and °C/°F key
Technical Specifications
Calibration Type
Temperature
External Width
203mm
Accuracy
± 0.1°C
Operating Temperature Min
-45°C
Product Range
9170 Series
External Height
366mm
External Depth
323mm
Weight
15kg
Operating Temperature Max
140°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
