Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE CALIBRATION
Manufacturer Part No9190A-DW-P-156.
Newark Part No.91Y3825
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39,384.400 |
Price for:Each
Minimum: 1
Multiple: 1
$39,384.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No9190A-DW-P-156.
Newark Part No.91Y3825
Technical Datasheet
Calibration TypeRTD, Thermocouple, Thermometer, Sensor
External Height480mm
External Width205mm
External Depth380mm
Accuracy± 0.05°C
Weight16kg
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
Ultra-Cool field metrology well, -95°C to 140°C with 9190-INSX, process electronics and no inserts. It is the most accurate and stable, cold temperature dry-block on the market. It’s ideal for applications that demand strict quality control and regulatory process compliance. This applications include on-location validation and calibration of RTDs, thermocouples, thermometers and sensors used with process control equipment such as medical freezers, laboratory refrigerators, cold rooms, blood banks, sterilizers (autoclaves) and freeze dryers.
- Excellent accuracy using built-in reference thermometer readout
- Best-in-class stability, best measurement practices, fast cooling time and portability
- Ergonomics and stability indicator
- USB and RS-232 support remote operation from a computer (PC interface)
- Dual heater zone (Active heater zone control compensates for differential temperature between zones)
- Ramp and soak set-points (specify soak time, number of cycles and direction)
- Fast time to temperature and small footprint
Technical Specifications
Calibration Type
RTD, Thermocouple, Thermometer, Sensor
External Width
205mm
Accuracy
± 0.05°C
Operating Temperature Min
-
Product Range
-
External Height
480mm
External Depth
380mm
Weight
16kg
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate