Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE CALIBRATION
Manufacturer Part NoP5510-2700G-1.
Newark Part No.91Y2971
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8,210.310 |
Price for:Each
Minimum: 1
Multiple: 1
$8,210.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part NoP5510-2700G-1.
Newark Part No.91Y2971
Technical Datasheet
Calibration TypePressure
External Height-
External Width-
External Depth-
Accuracy-
Weight-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
The P5510-2700G Pneumatic Pressure Calibrator has a range 0 to 300 psi (20 bar); vacuum range 0 to 27 inHg (915 mbar). This pneumatic calibrator with a 2700G Reference Pressure Gauge is designed for testing pressure measuring instruments wherever needed, using the included 2700G as the as the test test gauge. This cost effective instrument is portable, manually operated, requires no external bottle, and provides robust generation of pressure and vacuum up to 300 psi.
- Built-in pump for generating both vacuum and positive pressure to 2 MPa (300 psi)
- Fine needle vent valve for small adjustment and venting of pressure
- 1 gauge (2700G-BG2M)
Technical Specifications
Calibration Type
Pressure
External Width
-
Accuracy
-
Operating Temperature Min
-
Product Range
-
External Height
-
External Depth
-
Weight
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate