Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE CALIBRATION
Manufacturer Part NoP5513-2700G-1.
Newark Part No.91Y2984
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12,195.020 |
Price for:Each
Minimum: 1
Multiple: 1
$12,195.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part NoP5513-2700G-1.
Newark Part No.91Y2984
Technical Datasheet
Calibration TypePressure
External Height-
External Width-
External Depth-
Accuracy-
Weight-
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Product Overview
The P5513-2700G Pneumatic Pressure Calibrator has a range 0 to 3000 psi (210 bar); vacuum range 0 to 24 inHg (800 mbar). This pneumatic comparison pressure calibrator is available with up to three 2700G Reference Pressure gauges. This cost effective instrument provides precise control for important calibration requirements and includes many features found in our popular line of pneumatic deadweight testers. With operation up to 3000 psi, it can be used to provide clean testing of process critical instrumentation. Note: Unit requires pressure source (i.e. nitrogen bottle) for operation.
- Robust construction allowing for operation in gas to 20 MPa (3000 psi)
- Built-in screw press for fine pressure adjustments
- 1 gauge (2700G-G20M)
Technical Specifications
Calibration Type
Pressure
External Width
-
Accuracy
-
Operating Temperature Min
-
SVHC
To Be Advised
External Height
-
External Depth
-
Weight
-
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
