Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE CALIBRATION
Manufacturer Part NoP5515-2700G-1.
Newark Part No.91Y2996
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15,338.760 |
Price for:Each
Minimum: 1
Multiple: 1
$15,338.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part NoP5515-2700G-1.
Newark Part No.91Y2996
Technical Datasheet
Calibration TypePressure
External Height-
External Width-
External Depth-
Accuracy-
Weight-
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Product Overview
The P5515-2700G Hydraulic Pressure Calibrator has a range to 10,000 psi (700 bar). This hydraulic calibrator is portable and sits conveniently on a bench or can be taken to other locations in its sturdy carrying case. It’s ideal for checking pressure measuring instruments such as indicators and transducers. The P5515-2700G is capable of pressure generation up to 140 MPa (10,000 psi). Designed for operation with a wide range of fluids, the P5515 includes everything you need to generate pressure such as the clear acrylic reservoir, priming pump and fine threaded screw press. The high-quality screw-press simplifies setting and fine-tuning the pressure.
- Measure and generate pressures to 70MPa (10,000psi )
- Compatible with a wide range of fluids including water, oil, and solvents
- Built-in priming pump for system priming and large volume applications
- High quality screw press for pressure generation and fine pressure control
- Acrylic reservoir for visibility of fluid level and quality
- Lid becomes carrying case for transportable applications
- 1 gauge (2700G-G70M)
Technical Specifications
Calibration Type
Pressure
External Width
-
Accuracy
-
Operating Temperature Min
-
SVHC
To Be Advised
External Height
-
External Depth
-
Weight
-
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
