Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $117.520 |
Price for:Each
Minimum: 1
Multiple: 1
$117.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE NETWORKS
Manufacturer Part NoPTNX8.
Newark Part No.90Y7493
Technical Datasheet
Tester TypeSingle Ended
Resistance-
External Height-
External Width-
External Depth-
Product Range-
Product Overview
NX8 Pocket Toner lets user quickly do tests for continuity, short circuits, AC and DC voltage and 50 ohm or 75ohm termination. The standard adapters let you use the toner on cable with F-type connectors. Optional adapters let you use the toner on twisted pair, coaxial, and two-wire radial cable. The optional Dial Tone Detective™ lets you quickly see if a dial tone is present at a telephone jack and if the polarity of the wires is correct.
- Eight segment digital display gives five different test results
- Low-voltage circuit protection (6v-52v)
- Beeps with line condition changes
- Removable toner unit "beeps" to indicate continuity with main unit
- Bi-gender toner unit with Speed 81™ coupler
- Auto shut-off feature extends battery life
- Runs on a single AAA battery
Contents
Pocket Toner NX8—includes NX8 unit, toner, F-type (M-push, Speed 81™) adapters, 1-AAA battery and deluxe case with belt clip.
Technical Specifications
Tester Type
Single Ended
External Height
-
External Depth
-
SVHC
No SVHC (15-Jun-2015)
Resistance
-
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate