Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part No80K-40.
Newark Part No.81R3686
Also Known As095969001120
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $488.000 |
Price for:Each
Minimum: 1
Multiple: 1
$488.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part No80K-40.
Newark Part No.81R3686
Also Known As095969001120
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Stackable Double Banana Plug
Insulator ColourBlack
Current Rating40µA
Voltage Rating40kV
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- High voltage probe
- Allows a multimeter to measure up to 40,000V
- Intended for low energy applications only
- One year warranty
- Probe provides high accuracy when used with a voltmeter having 10Megohm input impedance
Technical Specifications
Test Connector Type A
Test Tip Probe
Insulator Colour
Black
Voltage Rating
40kV
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Double Banana Plug
Current Rating
40µA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate