Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part No80PK-1.
Newark Part No.81R3692
Also Known As095969009744
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $101.760 |
Price for:Each
Minimum: 1
Multiple: 1
$101.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part No80PK-1.
Newark Part No.81R3692
Also Known As095969009744
Technical Datasheet
Test Probe FunctionsTemperature
For Use With-
Product Range-
Product Overview
- Thermocouple beaded K-type probe
- Measurement range: -40 to 260°C
- One year warranty
- Probe length: 0.04in
- Lead length: 39in (25.4mm)
- Product height: 1.5in
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate