Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part No80PK-22.
Newark Part No.81R3696
Also Known As095969242684
Technical Datasheet
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $215.180 |
Price for:Each
Minimum: 1
Multiple: 1
$215.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part No80PK-22.
Newark Part No.81R3696
Also Known As095969242684
Technical Datasheet
Test Probe FunctionsTemperature
For Use WithGels and Liquids
Product Range-
Product Overview
- SureGrip™ immersion temperature probe designed for use in liquid and gels
- Can also be used as a general purpose temperature probe
- Thermocouple junction is protected from tip to handle by an Inconel sheath
- Used with any temperature-measuring instrument that is designed to accept type K thermocouples
- Has a miniature connector input
- Measurement range: -40 to 1090°C
- One year warranty
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
Gels and Liquids
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate