Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $89.040 |
Price for:Each
Minimum: 1
Multiple: 1
$89.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoAC120.
Newark Part No.14T1581
Technical Datasheet
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max8mm
Insulator ColourBlack, Grey, Red
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Safety designed insulated probe tip alligator clips
- Designed for use with STL 120 shielded test leads and TL75 test leads
- Accepts standard 0.08in (2mm)-pin tip sized test probes
- Nickel-plated steel jaw contact material with standard jaw opening of 5/16in (8mm)
Contents
Set of three (one red, one grey, one black) alligator clip.
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
8mm
Product Range
-
Current Rating
10A
Insulator Colour
Black, Grey, Red
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
